
SS-080808-MMF-YS001 | |
|---|---|
DigiKey Part Number | SS-080808-MMF-YS001-ND |
Manufacturer | |
Manufacturer Product Number | SS-080808-MMF-YS001 |
Description | CONN Y-ADPT 8P-8/8P M-F/M INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 8/8 (2) Male Pins/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | Fastening Type Threaded |
Series | Housing Material Polyurethane (PUR) |
Packaging Bulk | Housing Color Black |
Part Status Active | Features Coupling Nut |
Connector Style Distributor Y-Shaped | Ingress Protection IP68 - Dust Tight, Waterproof |
Convert From (Adapter End) Male Pins | Current Rating (Amps) 2A |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Operating Temperature -20°C ~ 75°C |
Shell Size - Insert (Convert From) M12 | Orientation (Convert From) Keyed |
Shell Size - Insert (Convert To) M12 | Orientation (Convert To) Keyed |
Number of Positions (Convert From) 8 | Base Product Number |
Number of Positions (Convert To) 8 (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹2,168.43800 | ₹21,684.38 |