
ELE062110 | |
---|---|
DigiKey Part Number | ELE062110-ND |
Manufacturer | |
Manufacturer Product Number | ELE062110 |
Description | CONN TERM BLK CARD EDGE 6POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 6 Pos, 1 Row To Card Edge Connector, 6 Pos |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 6 Pos, 1 Row | |
Convert To (Adapter End) | Card Edge Connector, 6 Pos | |
Mounting Type | Board Mounted | |
Wire Gauge | 14-26 AWG | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ₹840.19920 | ₹84,019.92 |