
HVSL1000062B1S1 | |
|---|---|
DigiKey Part Number | 1032-HVSL1000062B1S1-ND |
Manufacturer | |
Manufacturer Product Number | HVSL1000062B1S1 |
Description | HVSL 1000 2 POLE DUMMY PLUG; WIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket, Power | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Lever Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Auxiliary Contacts | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,873.51000 | ₹5,873.51 |
| 10 | ₹4,992.62600 | ₹49,926.26 |
| 25 | ₹4,680.21080 | ₹1,17,005.27 |
| 50 | ₹4,456.99320 | ₹2,22,849.66 |
| 100 | ₹4,244.52910 | ₹4,24,452.91 |