
HVSL630022A006 | |
|---|---|
DigiKey Part Number | 1032-HVSL630022A006-ND |
Manufacturer | |
Manufacturer Product Number | HVSL630022A006 |
Description | HVSL 630 2 POLE BOX MOUNT RECEPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp Tin 10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket, Power | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 10 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,199.30000 | ₹1,199.30 |
| 10 | ₹1,019.08200 | ₹10,190.82 |
| 25 | ₹955.26840 | ₹23,881.71 |
| 50 | ₹909.64440 | ₹45,482.22 |
| 100 | ₹866.23840 | ₹86,623.84 |
| 250 | ₹812.03772 | ₹2,03,009.43 |
| 500 | ₹773.31894 | ₹3,86,659.47 |
| 1,000 | ₹736.45362 | ₹7,36,453.62 |