
HVSL630062A00610 | |
|---|---|
DigiKey Part Number | 1032-HVSL630062A00610-ND |
Manufacturer | |
Manufacturer Product Number | HVSL630062A00610 |
Description | HVSL 630 2 POLE STRAIGHT PLUG: W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Silver 10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 10 AWG | |
Features | Auxiliary Contacts | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,197.33000 | ₹2,197.33 |
| 10 | ₹1,867.26100 | ₹18,672.61 |
| 25 | ₹1,750.36840 | ₹43,759.21 |
| 50 | ₹1,666.83660 | ₹83,341.83 |
| 100 | ₹1,587.33030 | ₹1,58,733.03 |
| 250 | ₹1,488.04252 | ₹3,72,010.63 |
| 500 | ₹1,417.11678 | ₹7,08,558.39 |