
31092 | |
|---|---|
DigiKey Part Number | 31092-ND |
Manufacturer | |
Manufacturer Product Number | 31092 |
Description | CONN COVER BLACK |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | µCom Series Plug | |
Shell Size - Insert | - | |
Material | Neoprene | |
Features | Contains Strap | |
Color | Black | |
Base Product Number | - |