Connector Cable Clamp 12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62GB-585-12-10S

DigiKey Part Number
623-62GB-585-12-10S-ND
Manufacturer
Manufacturer Product Number
62GB-585-12-10S
Description
CONN CABLE CLAMP SZ12
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cable Clamp 12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size - Insert
12
Manufacturer
Amphenol Limited
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bulk
Features
Clamp Screws, Grommet, Strain Relief
Part Status
Active
For Use With/Related Products
MIL-C-26482 Connectors
Type
Cable Clamp
Base Product Number
Cable Opening
0.317" (8.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,598.03000₹2,598.03
10₹2,208.32200₹22,083.22
25₹2,070.10840₹51,752.71
50₹1,971.33120₹98,566.56
100₹1,877.29720₹1,87,729.72
250₹1,759.88472₹4,39,971.18
500₹1,676.01358₹8,38,006.79
Manufacturers Standard Package