
62GB5851626P | |
|---|---|
DigiKey Part Number | 623-62GB5851626P-ND |
Manufacturer | |
Manufacturer Product Number | 62GB5851626P |
Description | GROMMET/STRAIN RELIEF CLAMP SUB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 16 |
Datasheet | Datasheet |
Category | Cable Opening 0.505" (12.83mm) |
Manufacturer Amphenol Limited | Shell Size - Insert 16 |
Series | Cable Exit 180° |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Features Clamp Screws, Grommet, Strain Relief |
Type Cable Clamp | For Use With/Related Products MIL-C-26482 Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,352.83000 | ₹3,352.83 |
| 10 | ₹2,849.90700 | ₹28,499.07 |
| 25 | ₹2,671.53080 | ₹66,788.27 |
| 50 | ₹2,544.07100 | ₹1,27,203.55 |
| 100 | ₹2,422.75210 | ₹2,42,275.21 |
| 300 | ₹2,242.26017 | ₹6,72,678.05 |