
A30578C | |
|---|---|
DigiKey Part Number | 623-A30578C-ND |
Manufacturer | |
Manufacturer Product Number | A30578C |
Description | CONN CAB CLAMP SZ16 OLIV 7/8-20 |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 7/8-20 UNEF 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable Clamp | |
Cable Opening | 0.316" ~ 0.515" (8.03mm ~ 13.08mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 16 | |
Thread Size | 7/8-20 UNEF | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | - | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-22992 Connectors | |
Base Product Number |

