Olive Drab Connector Backshell, Cable Clamp 12, 14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A85049610W

DigiKey Part Number
623-A85049610W-ND
Manufacturer
Manufacturer Product Number
A85049610W
Description
CONN BACKSHELL W/CLMP SZ12 14
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Cable Clamp 12, 14
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Manufacturer
Amphenol PCD
Material
Aluminum Alloy
Series
Plating
Cadmium
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Olive Drab
Type
Backshell, Cable Clamp
Features
Clamp Screws
Cable Opening
0.350" ~ 0.580" (8.89mm ~ 14.73mm)
Ingress Protection
Environment Resistant
Diameter - Outside
0.980" (24.90mm)
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III
Shell Size - Insert
12, 14
Base Product Number
Cable Exit
45°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹5,805.49000₹5,805.49
10₹4,934.66500₹49,346.65
25₹4,625.90200₹1,15,647.55
50₹4,405.29360₹2,20,264.68
100₹4,195.28030₹4,19,528.03
Manufacturers Standard Package