


APCL86P09 | |
|---|---|
DigiKey Part Number | 623-APCL86P09-ND |
Manufacturer | |
Manufacturer Product Number | APCL86P09 |
Description | CBL CLAMP P-TYPE BEIGE FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Beige Fastener 0.531" (13.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Cushioned, Hinged | |
Opening Size | 0.531" (13.50mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK) | |
Color | Beige | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | 1.047" (26.59mm) | |
Panel Hole Size | 0.200" (5.08mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.752" (19.10mm) | |
Panel Thickness | - | |
Base Product Number |