
D38999/32-N-19-N | |
|---|---|
DigiKey Part Number | 623-D38999/32-N-19-N-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32-N-19-N |
Description | DUST CAP, PLUG CAP,STAINLESS STE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 19 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 19 | |
Material | Stainless Steel | |
Features | Wire Rope with Ring | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,079.57000 | ₹5,079.57 |
| 10 | ₹4,317.68000 | ₹43,176.80 |
| 25 | ₹4,047.47800 | ₹1,01,186.95 |
| 50 | ₹3,854.43380 | ₹1,92,721.69 |
| 100 | ₹3,670.68970 | ₹3,67,068.97 |
| 250 | ₹3,493.31204 | ₹8,73,328.01 |