Connector Bushing, Telescoping
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/139-6L

DigiKey Part Number
623-M85049/139-6L-ND
Manufacturer
Manufacturer Product Number
M85049/139-6L
Description
TELESCOPING RUBBER BUSHING FOR M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Bushing, Telescoping
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Bushing, Telescoping
For Use With/Related Products
Circular Connectors
Material
Fluorosilicone Rubber
Features
-
Color
-
Grade
Military
Qualification
SAE AS 85049
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹2,332.45000₹2,332.45
Manufacturers Standard Package