
M85049/16-13Z | |
---|---|
DigiKey Part Number | 623-M85049/16-13Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/16-13Z |
Description | CONN CABLE CLAMP SZ13 C BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 13, C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.510" (12.95mm) | |
Diameter - Outside | 1.160" (29.46mm) | |
Shell Size - Insert | 13, C | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | ₹1,451.96400 | ₹36,299.10 |