
M85049/53-14N | |
|---|---|
DigiKey Part Number | APM85049/53-14N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/53-14N |
Description | CONN CABLE CLAMP SZ12 14 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 12, 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.575" (14.60mm) | |
Diameter - Outside | 1.050" (26.67mm) | |
Shell Size - Insert | 12, 14 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,571.12000 | ₹1,571.12 |
| 10 | ₹1,335.54200 | ₹13,355.42 |
| 25 | ₹1,251.86080 | ₹31,296.52 |
| 50 | ₹1,192.09120 | ₹59,604.56 |
| 100 | ₹1,135.21980 | ₹1,13,521.98 |
| 250 | ₹1,064.20276 | ₹2,66,050.69 |
| 500 | ₹1,013.46484 | ₹5,06,732.42 |