
M85049/53-24Z | |
|---|---|
DigiKey Part Number | 623-M85049/53-24Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/53-24Z |
Description | CONN CABLE CLAMP SZ24 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 1.140" (28.96mm) | |
Diameter - Outside | 1.750" (44.45mm) | |
Shell Size - Insert | 24 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹1,714.28680 | ₹42,857.17 |