
M85049/91-09T | |
|---|---|
DigiKey Part Number | 623-M85049/91-09T-ND |
Manufacturer | |
Manufacturer Product Number | M85049/91-09T |
Description | CONN CABLE CLAMP SZ9 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.219" (5.55mm) | |
Diameter - Outside | 0.858" (21.79mm) | |
Shell Size - Insert | 9 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Composite | |
Plating | Bright Cadmium | |
Shielding | Unshielded | |
Color | - | |
Features | Clamp Screws, Detented | |
Ingress Protection | - | |
Includes | 3 pcs - 1 Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,120.80000 | ₹3,120.80 |
| 10 | ₹2,652.26000 | ₹26,522.60 |
| 25 | ₹2,486.23960 | ₹62,155.99 |
| 50 | ₹2,367.63260 | ₹1,18,381.63 |
| 100 | ₹2,254.70980 | ₹2,25,470.98 |
| 250 | ₹2,113.71196 | ₹5,28,427.99 |