
M85049/91-23T | |
|---|---|
DigiKey Part Number | 623-M85049/91-23T-ND |
Manufacturer | |
Manufacturer Product Number | M85049/91-23T |
Description | CONN CABLE CLAMP SZ23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.780" (19.81mm) | |
Diameter - Outside | 1.768" (44.91mm) | |
Shell Size - Insert | 23 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Composite | |
Plating | Bright Cadmium | |
Shielding | Unshielded | |
Color | - | |
Features | Clamp Screws, Detented | |
Ingress Protection | - | |
Includes | 3 pcs - 1 Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,425.40000 | ₹4,425.40 |
| 10 | ₹3,761.26700 | ₹37,612.67 |
| 25 | ₹3,525.89720 | ₹88,147.43 |
| 50 | ₹3,357.71520 | ₹1,67,885.76 |
| 100 | ₹3,197.62170 | ₹3,19,762.17 |
| 250 | ₹3,004.08552 | ₹7,51,021.38 |