
M85049/94-8 | |
|---|---|
DigiKey Part Number | 623-M85049/94-8-ND |
Manufacturer | |
Manufacturer Product Number | M85049/94-8 |
Description | FULL PERIMETER MOUNTING FLANGE U |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, Square 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, Square | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 8 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,199.19000 | ₹2,199.19 |
| 10 | ₹1,868.75200 | ₹18,687.52 |