
M85049/96-18 | |
|---|---|
DigiKey Part Number | 623-M85049/96-18-ND |
Manufacturer | |
Manufacturer Product Number | M85049/96-18 |
Description | 1/4 PERIMETER MOUNTING FLANGE UN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, 1/4 Perimeter 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, 1/4 Perimeter | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 18 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,625.16000 | ₹1,625.16 |
| 10 | ₹1,381.01700 | ₹13,810.17 |
| 25 | ₹1,294.46520 | ₹32,361.63 |
| 50 | ₹1,232.70160 | ₹61,635.08 |
| 100 | ₹1,173.88270 | ₹1,17,388.27 |
| 250 | ₹1,100.44840 | ₹2,75,112.10 |
| 500 | ₹1,047.98466 | ₹5,23,992.33 |