
MCGD06M1M1R00036 | |
|---|---|
DigiKey Part Number | 623-MCGD06M1M1R00036-ND |
Manufacturer | |
Manufacturer Product Number | MCGD06M1M1R00036 |
Description | GLADIATOR PLUG & RECEPTACLE W 36 |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |