
MCGP06M1M1R00024 | |
|---|---|
DigiKey Part Number | 623-MCGP06M1M1R00024-ND |
Manufacturer | |
Manufacturer Product Number | MCGP06M1M1R00024 |
Description | GLADIATOR PLUG W 24 INCH CABLE, |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Cable 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 2.00' (609.60mm) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |