
MS318024CL | |
|---|---|
DigiKey Part Number | 623-MS318024CL-ND |
Manufacturer | |
Manufacturer Product Number | MS318024CL |
Description | JANMS3180 - PLUG, EN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 24 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Plug | |
Shell Size - Insert | 24 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,972.63000 | ₹2,972.63 |
| 10 | ₹2,526.73800 | ₹25,267.38 |
| 25 | ₹2,368.52720 | ₹59,213.18 |
| 50 | ₹2,255.52980 | ₹1,12,776.49 |
| 100 | ₹2,147.95590 | ₹2,14,795.59 |
| 250 | ₹2,013.63020 | ₹5,03,407.55 |