
MS318124CA | |
|---|---|
DigiKey Part Number | 623-MS318124CA-ND |
Manufacturer | |
Manufacturer Product Number | MS318124CA |
Description | CONN PROTECTIVE COVER 24 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 24 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 24 | |
Material | Aluminum, Anodized | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,387.31000 | ₹3,387.31 |
| 10 | ₹2,878.70200 | ₹28,787.02 |
| 25 | ₹2,698.51760 | ₹67,462.94 |
| 50 | ₹2,569.79040 | ₹1,28,489.52 |
| 100 | ₹2,447.25070 | ₹2,44,725.07 |
| 250 | ₹2,294.22068 | ₹5,73,555.17 |