Connector Module Contact Size 16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Module Contact Size 16
SIM/EN4165 Assembly Process

SIMM0816SB

DigiKey Part Number
623-SIMM0816SB-ND
Manufacturer
Manufacturer Product Number
SIMM0816SB
Description
FEMALE MODULE #16
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Module Contact Size 16
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Air LB France
Series
Packaging
Bulk
Part Status
Active
Type
Module
Contact Size
16
Module Capacity
8
Size / Dimension
0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,703.10000₹4,703.10
10₹3,997.58600₹39,975.86
25₹3,747.38200₹93,684.55
50₹3,568.63240₹1,78,431.62
100₹3,398.49340₹3,39,849.34
250₹3,186.04424₹7,96,511.06
Manufacturers Standard Package