
TVSCC11F | |
|---|---|
DigiKey Part Number | APC2040-ND |
Manufacturer | |
Manufacturer Product Number | TVSCC11F |
Description | CONN PROTECTIVE COVER 11 SILVER |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 11 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Square Flange Receptacle | |
Shell Size - Insert | 11 | |
Material | Aluminum | |
Features | Dust Tight, Self Closing, Shielded, Waterproof | |
Color | Silver | |
Base Product Number |