
USBBFTV21N | |
|---|---|
DigiKey Part Number | APC1958-ND |
Manufacturer | |
Manufacturer Product Number | USBBFTV21N |
Description | ADAPTER USB A RCPT TO USB B RCPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Bulkhead - Front Side Nut |
Datasheet | Datasheet |
EDA/CAD Models | USBBFTV21N Models |
Category | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Manufacturer Amphenol Socapex | Convert To (Adapter End) USB-B (USB TYPE-B), Receptacle |
Series | Mounting Type Panel Mount, Bulkhead - Front Side Nut |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,182.09000 | ₹13,182.09 |
| 10 | ₹11,205.43000 | ₹1,12,054.30 |
| 30 | ₹10,370.54567 | ₹3,11,116.37 |
| 50 | ₹10,003.94580 | ₹5,00,197.29 |