
710266 | |
|---|---|
DigiKey Part Number | 3299-710266-ND |
Manufacturer | |
Manufacturer Product Number | 710266 |
Description | RF ANT 829MHZ PUCK SMA M MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, NB-IoT Puck SMA Male Bracket Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.795GHz, 2.045GHz, 2.595GHz, 3.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.92GHz ~ 2.17GHz, 2.5GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz | |
Antenna Type | Puck | |
Number of Bands | 3 | |
VSWR | 2, 2.5, 2.7, 3 | |
Return Loss | - | |
Gain | 4.5dBi, 5dBi, 4.5dBi, 3.5dBi, 7dBi | |
Power - Max | 10 W | |
Features | Cable - 2.5m | |
Termination | SMA Male | |
Ingress Protection | IP6K9K | |
Mounting Type | Bracket Mount, Through Hole | |
Height (Max) | 2.165" (55.00mm) | |
Applications | 2G, 3G, 4G, 5G, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,363.79000 | ₹5,363.79 |
| 10 | ₹4,421.86200 | ₹44,218.62 |
| 25 | ₹4,186.62320 | ₹1,04,665.58 |
| 100 | ₹3,928.06950 | ₹3,92,806.95 |