
PC16SV-10IP06-471A2020-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SV-10IP06-471A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SV-10IP06-471A2020-TA |
Description | POT 470 OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Top Adjustment |
Manufacturer Amphenol Piher Sensing Systems | Temperature Coefficient ±300ppm/°C |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 470 | Actuator Type Knurled |
Tolerance ±20% | Actuator Length 1.772" (45.00mm) |
Power (Watts) 0.2W, 1/5W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Square - 0.630" x 0.630" Face (16.00mm x 16.00mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹300.99000 | ₹300.99 |
| 10 | ₹250.76400 | ₹2,507.64 |
| 25 | ₹232.92760 | ₹5,823.19 |
| 50 | ₹220.23580 | ₹11,011.79 |
| 100 | ₹208.16820 | ₹20,816.82 |
| 300 | ₹190.30133 | ₹57,090.40 |
| 500 | ₹182.49546 | ₹91,247.73 |
| 1,000 | ₹172.39224 | ₹1,72,392.24 |
| 5,000 | ₹150.97511 | ₹7,54,875.55 |