
PST360G2-2JJ-C0036-ERA180-REK | |
|---|---|
DigiKey Part Number | 1993-PST360G2-2JJ-C0036-ERA180-REK-ND |
Manufacturer | |
Manufacturer Product Number | PST360G2-2JJ-C0036-ERA180-REK |
Description | HALL-EFFECT THROUGH-SHAFT ROTARY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Hole for Shaft Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 180° | |
Linear Range | - | |
Output | Analog | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±1.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 7V ~ 15V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,395.49000 | ₹13,395.49 |
| 5 | ₹12,481.33200 | ₹62,406.66 |
| 10 | ₹12,140.73800 | ₹1,21,407.38 |
| 25 | ₹11,733.08640 | ₹2,93,327.16 |
| 50 | ₹11,453.97580 | ₹5,72,698.79 |