
PT15GH10-103A1010-E-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT15GH10-103A1010-E-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15GH10-103A1010-E-PM-S |
Description | TRIMMER 10KOHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹71.94000 | ₹719.40 |
| 25 | ₹66.87040 | ₹1,671.76 |
| 50 | ₹63.25460 | ₹3,162.73 |
| 100 | ₹59.81610 | ₹5,981.61 |
| 400 | ₹53.46315 | ₹21,385.26 |
| 800 | ₹50.52429 | ₹40,419.43 |
| 1,200 | ₹48.87606 | ₹58,651.27 |
| 5,200 | ₹43.33149 | ₹2,25,323.75 |