
PT15NV18-503A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15NV18-503A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NV18-503A2020-S |
Description | TRIMMER 50K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹58.52100 | ₹585.21 |
| 25 | ₹54.45800 | ₹1,361.45 |
| 50 | ₹51.51320 | ₹2,575.66 |
| 100 | ₹48.71760 | ₹4,871.76 |
| 250 | ₹45.24368 | ₹11,310.92 |
| 500 | ₹42.76864 | ₹21,384.32 |
| 1,000 | ₹40.41756 | ₹40,417.56 |
| 5,000 | ₹35.42018 | ₹1,77,100.90 |