
PTC10MH01-103A2020 | |
|---|---|
DigiKey Part Number | 1993-PTC10MH01-103A2020-ND |
Manufacturer | |
Manufacturer Product Number | PTC10MH01-103A2020 |
Description | TRIMMER 10KOHM 0.33W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.33W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹114.62000 | ₹114.62 |
| 10 | ₹96.07500 | ₹960.75 |
| 25 | ₹89.30960 | ₹2,232.74 |
| 50 | ₹84.48240 | ₹4,224.12 |
| 100 | ₹79.89770 | ₹7,989.77 |
| 250 | ₹74.17232 | ₹18,543.08 |
| 500 | ₹70.09638 | ₹35,048.19 |
| 2,000 | ₹62.57161 | ₹1,25,143.22 |
| 6,000 | ₹57.16278 | ₹3,42,976.68 |