
D25000ACE0 | |
|---|---|
DigiKey Part Number | 4306-D25000ACE0-ND |
Manufacturer | |
Manufacturer Product Number | D25000ACE0 |
Description | D25000ACE0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 25pos and HD44pos |
Manufacturer Amphenol Positronic | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Aluminum |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size B | Features Mating Screws 4-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26,230.93000 | ₹26,230.93 |
| 10 | ₹22,300.06200 | ₹2,23,000.62 |
| 25 | ₹20,906.01800 | ₹5,22,650.45 |