
FC422N4/AA | |
|---|---|
DigiKey Part Number | 4306-FC422N4/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC422N4/AA |
Description | CONTACT |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-26 AWG Power |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Grade | - | |
Qualification | - |