
SGMC26M0ESS0000 | |
---|---|
DigiKey Part Number | 4306-SGMC26M0ESS0000-ND |
Manufacturer | |
Manufacturer Product Number | SGMC26M0ESS0000 |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Backplane |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Backplane | |
Number of Positions | 26 | |
Pitch | 0.094" (2.39mm) | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
13 | ₹2,277.68308 | ₹29,609.88 |