
MMIP12W12M300A1 | |
|---|---|
DigiKey Part Number | 4306-MMIP12W12M300A1-ND |
Manufacturer | |
Manufacturer Product Number | MMIP12W12M300A1 |
Description | MMIP12W12M300A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Connector Header, Male Pins Through Hole Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 12 | |
Number of Positions Loaded | All | |
Pitch | 0.308" (7.83mm) | |
Number of Rows | 3 | |
Number of Columns | 4 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Current Rating (Amps) | 40A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | ₹5,023.32429 | ₹70,326.54 |