
110000089 | |
|---|---|
DigiKey Part Number | 2496-110000089-ND |
Manufacturer | |
Manufacturer Product Number | 110000089 |
Description | CXL70-3LW/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 455MHz | |
Frequency Range | 440MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5.2dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP66 | |
Mounting Type | Bracket Mount | |
Height (Max) | 59.449" (151.00cm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39,221.99000 | ₹39,221.99 |
| 10 | ₹34,071.22400 | ₹3,40,712.24 |
| 25 | ₹32,785.55600 | ₹8,19,638.90 |