
APS-04-WBM-LP-NF-CC | |
|---|---|
DigiKey Part Number | 2496-APS-04-WBM-LP-NF-CC-ND |
Manufacturer | |
Manufacturer Product Number | APS-04-WBM-LP-NF-CC |
Description | 4 WAY SPLITTER, -153DBC, NF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 698 MHz ~ 2.7 GHz 1.3 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 698 MHz ~ 2.7 GHz | |
Specifications | 1.3 VSWR (Max) | |
Size / Dimension | 7.795" L x 0.984" W x 0.984" H (198.00mm x 25.00mm x 25.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,473.86000 | ₹4,473.86 |
| 10 | ₹3,919.21700 | ₹39,192.17 |
| 25 | ₹3,727.03000 | ₹93,175.75 |
| 100 | ₹3,463.64910 | ₹3,46,364.91 |
| 250 | ₹3,306.24672 | ₹8,26,561.68 |