
SFP-10/25G-LR-S-C | |
|---|---|
DigiKey Part Number | 5971-SFP-10/25G-LR-S-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10/25G-LR-S-C |
Description | CISCO SFP-10/25G-LR-S COMPATIBLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 25.78Gbps 1310nm 3.135V ~ 3.465V LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 25.78Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42,175.98000 | ₹42,175.98 |
| 10 | ₹37,710.23100 | ₹3,77,102.31 |