
GLC-LX-SM-RGD-C | |
---|---|
DigiKey Part Number | 5971-GLC-LX-SM-RGD-C-ND |
Manufacturer | |
Manufacturer Product Number | GLC-LX-SM-RGD-C |
Description | CISCO GLC-LX-SM-RGD COMPATIBLE 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 1.25Gbps 1310nm 3.135V ~ 3.465V LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹5,823.12000 | ₹5,823.12 |
10 | ₹4,865.34800 | ₹48,653.48 |
100 | ₹4,314.13060 | ₹4,31,413.06 |