
USBC2LGT1MW-C | |
|---|---|
DigiKey Part Number | 5971-USBC2LGT1MW-C-ND |
Manufacturer | |
Manufacturer Product Number | USBC2LGT1MW-C |
Description | 1.0M (3.3FT) USB 3.1 TYPE (C) MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to i5 Lightning Connector 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | USB C Male Plug to i5 Lightning Connector | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | White | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,551.43000 | ₹2,551.43 |
| 10 | ₹2,168.43800 | ₹21,684.38 |
| 25 | ₹2,032.64760 | ₹50,816.19 |
| 50 | ₹1,935.65960 | ₹96,782.98 |
| 100 | ₹1,843.32160 | ₹1,84,332.16 |
| 250 | ₹1,728.04864 | ₹4,32,012.16 |
| 500 | ₹1,645.67966 | ₹8,22,839.83 |