
000-34275 | |
---|---|
DigiKey Part Number | 000-34275-ND |
Manufacturer | |
Manufacturer Product Number | 000-34275 |
Description | CONN CAP COVER DUST FOR TRIAX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Triaxial Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Triaxial | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Triaxial Connectors | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ₹4,774.97520 | ₹4,77,497.52 |