
000-53100 | |
|---|---|
DigiKey Part Number | 000-53100-ND |
Manufacturer | |
Manufacturer Product Number | 000-53100 |
Description | CONN TRIAX PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 000-53100 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 11 pcs - 1 Connector, 2 Braid Clamps, 1 Clamp, 1 Contact, 1 Gasket, 3 Insulators, 2 Washers |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 5000 V |
Cable Group Essex 21-527 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 300 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹16,560.15560 | ₹16,56,015.56 |