
031-70008-1000 | |
|---|---|
DigiKey Part Number | ARF1978-ND |
Manufacturer | |
Manufacturer Product Number | 031-70008-1000 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 031-70008-1000 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Not For New Designs | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group AT&T 734, 734A, Belden 1505A | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,407.11000 | ₹1,407.11 |
| 10 | ₹1,195.85600 | ₹11,958.56 |
| 25 | ₹1,120.91560 | ₹28,022.89 |
| 50 | ₹1,067.42700 | ₹53,371.35 |
| 100 | ₹1,016.48220 | ₹1,01,648.22 |
| 300 | ₹940.71887 | ₹2,82,215.66 |
| 500 | ₹907.46018 | ₹4,53,730.09 |
| 1,000 | ₹864.20603 | ₹8,64,206.03 |

