
031-71063 | |
|---|---|
DigiKey Part Number | ARF2063-ND |
Manufacturer | |
Manufacturer Product Number | 031-71063 |
Description | CONN TNC JACK STR 75 OHM PCB |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 75 Ohms Through Hole Solder |
EDA/CAD Models | 031-71063 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Zinc Die Cast |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.18dB |
Frequency - Max 11 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,090.56000 | ₹2,090.56 |




