
034-5042 | |
|---|---|
DigiKey Part Number | ARF3297-ND |
Manufacturer | |
Manufacturer Product Number | 034-5042 |
Description | HD-BNC STRAIGHT CRIMP PLUG FOR R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-55, 142, 223, 400 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,072.57000 | ₹1,072.57 |
| 10 | ₹911.82500 | ₹9,118.25 |
| 25 | ₹854.70200 | ₹21,367.55 |
| 50 | ₹813.86780 | ₹40,693.39 |
| 100 | ₹775.02800 | ₹77,502.80 |
| 250 | ₹726.53396 | ₹1,81,633.49 |
| 500 | ₹691.88928 | ₹3,45,944.64 |
| 1,000 | ₹658.90330 | ₹6,58,903.30 |