UHF Connector Jack, Female Socket Non-Constant Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

083-1R-4050

DigiKey Part Number
083-1R-4050-ND
Manufacturer
Manufacturer Product Number
083-1R-4050
Description
CONN UHF JACK STR SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
UHF Connector Jack, Female Socket Non-Constant Panel Mount Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
Non-Constant
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
300 MHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Zinc Die Cast
Body Finish
Nickel
Center Contact Plating
Silver
Dielectric Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹618.92464₹3,09,462.32
Manufacturers Standard Package