
095-850-306-240 | |
|---|---|
DigiKey Part Number | 115-095-850-306-240-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-306-240 |
Description | COAX CBL RP-TNC TO TNC 20' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to TNC LMR 240 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-TNC to TNC | |
1st Connector | RP-TNC Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,848.94000 | ₹8,848.94 |
| 10 | ₹7,522.06700 | ₹75,220.67 |
| 25 | ₹7,051.49640 | ₹1,76,287.41 |
| 50 | ₹6,715.30000 | ₹3,35,765.00 |
| 100 | ₹6,395.23400 | ₹6,39,523.40 |