

NDMB152100 | |
---|---|
DigiKey Part Number | 664-NDMB152100-ND |
Manufacturer | |
Manufacturer Product Number | NDMB152100 |
Description | IX MAG RECEPTACLE, TYPE B RA FLA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NDMB152100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Termination | Solder | |
Features | Board Guide, Shielded, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,100.38000 | ₹1,100.38 |
10 | ₹935.14200 | ₹9,351.42 |
25 | ₹876.57360 | ₹21,914.34 |
78 | ₹808.93333 | ₹63,096.80 |
156 | ₹770.33718 | ₹1,20,172.60 |
312 | ₹733.59538 | ₹2,28,881.76 |
546 | ₹705.22134 | ₹3,85,050.85 |
1,014 | ₹675.12324 | ₹6,84,574.97 |